208268-2

Heilind Number:AMP208268-2
Manufacturer:TE Connectivity
Manufacturer Number:208268-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIN CONTACT, SZ 16, NIC 600

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 208268-2
Gender:Male
Termination Method:Crimp
Contact Material:Leaded Copper
Contact Plating:Gold
Overall Length:1.004
Body Orientation:Straight
Contact Size:16
Contact Type:Pin
Contact Length:1.004 in, 25.5 mm
GPL:257
Packaging:Package
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 - 2.03 µm
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:4971
Wire Size:16 - 20 AWG, 5 mm
ECCN:EAR99
Contact Style:Standard
Contact Orientation:Straight
Contact Retention Type in Housing:Retention Clip
Part Aliases:208268-2
SKU:AMP208268-2

Detailed Description

Enhance your connectivity with our Pin Contact, Size 16, featuring a nickel 600 finish for durability. This male contact, suitable for crimp termination, is crafted from high-quality leaded copper with gold plating. Its straight body orientation and 25.5mm length ensure seamless integration into your system. Compliant with RoHS standards, it guarantees both performance and environmental responsibility. Perfect for aerospace, defense, and marine applications, this contact is a reliable choice for wire and cable connections, accommodating .5mm² to 16-20 AWG wire sizes with ease. With a standard contact style and retention clip for secure housing attachment, it offers optimal functionality in various settings. Upgrade your connectivity solutions with this premium component.