| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 208270-4 |
| Series: | AMP ARINC 600 Series |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Contact Length: | 24.51 mm, .965 in |
| GPL: | 257 |
| Packaging: | Package |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4971 |
| Wire Size: | 16 - 20 AWG, 5 mm |
| ECCN: | EAR99 |
| Contact Style: | Standard |
| Contact Orientation: | Straight |
| Contact Retention Type in Housing: | Retention Clip |
| Color Code: | Blue/Black/Orange |
| Part Aliases: | 208270-4 |
| SKU: | AMP208270-4 |
208270-4
| Heilind Number: | AMP208270-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 208270-4 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Easily assemble and secure your ARINC 600 Series connections with this Socket Contact Assembly. Designed for efficient termination onto wires and cables, it features a durable Copper Alloy construction with Gold plating in the mating area for reliable performance in Aerospace, Defense, and Marine applications. The straight orientation and retention clip ensure a secure fit, while the color-coded design simplifies identification. Compliant with RoHS regulations, this assembly is a dependable choice for 16-20 AWG wire sizes. Elevate your connectivity with this essential component.

