208271-3

Heilind Number:AMP208271-3
Manufacturer:TE Connectivity
Manufacturer Number:208271-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIN CONT, SZ 12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 208271-3
Series:AMP ARINC 600 Series
Gender:Male
Termination Method:Crimp
Contact Material:Leaded Copper
Overall Length:25.58
Body Orientation:Straight
Contact Size:12
Contact Type:Pin
Contact Length:1.007 in, 25.58 mm
Contact Mating Area Plating:Unplated
Contact Mating Area Plating Thickness:1.27 µm
Connector and Contact Terminate To:Wire & Cable
Wire Size:12 - 14 AWG, 2 - 3 mm²
Contact Style:Standard
Contact Orientation:Straight
Contact Retention Type in Housing:Retention Clip
Color Code:Yellow/Orange
Part Aliases:208271-3
SKU:AMP208271-3

Detailed Description

Experience seamless connectivity with our PIN CONT, SZ 12 from the AMP ARINC 600 Series. Crafted for reliable performance, this male connector features crimp termination and is made of leaded copper for enhanced conductivity. With a straight body orientation and a contact size of 12, it ensures a secure fit in your applications. The contact's 1.007-inch length provides ample surface area for efficient transmission. Compliant with RoHS standards, this connector is designed for use with 12-14 AWG wire, making it ideal for aerospace, defense, and marine applications. Its vibrant yellow/orange color coding adds a visual element to your setup, while the retention clip ensures stability in high-vibration environments. Trust in the quality and durability of this connector for your board-to-board and rack & panel connection needs.