208273-2

Heilind Number:AMP208273-2
Manufacturer:TE Connectivity
Manufacturer Number:208273-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SKT ASSY, SZ 12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 208273-2
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Overall Length:.718
Body Orientation:Straight
Contact Size:12
Contact Type:Socket
Contact Length:18.23 mm, .718 in
GPL:257
Packaging:Package
Contact Mating Area Plating:Gold
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:4971
Wire Size:12 - 14 AWG, 2 - 3 mm²
ECCN:EAR99
Contact Style:Standard
Contact Orientation:Straight
Contact Retention Type in Housing:Retention Clip
Color Code:Yellow/Orange
Part Aliases:208273-2
SKU:AMP208273-2

Detailed Description

Enhance your connectivity with this meticulously crafted SKT ASSY in size 12, designed for seamless integration into your female connectors. Featuring a straight body orientation and a crimp termination method, this assembly ensures a secure and reliable fit. The contact material, made of high-quality Copper Alloy with Gold plating, guarantees optimal conductivity and longevity. With an overall length of .718 inches (18.23 mm) and contact size of 12, it is perfect for various applications. Compliant with RoHS standards, this contact meets environmental regulations without compromising performance. Its vibrant Yellow/Orange color coding simplifies identification, while the contact retention clip ensures stability in use. Suitable for wire sizes ranging from 12-14 AWG (2-3 mm²), this SKT ASSY is a versatile solution for aerospace, defense, marine, and other industries. Upgrade your connections with this top-of-the-line component.