208333-1

Heilind Number:AMP208333-1
Manufacturer:TE Connectivity
Manufacturer Number:208333-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

62P METRIC W/CENTER FASTENER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 208333-1
Series:Metrimate
Connector Type:Housing
Gender:Receptacle
Housing Material:Polybutylene Terephthalate
Number of Contacts:62
Number of Rows:14
Pitch:.197 in, 5 mm
Contact Type:Pin
Row Spacing:.197 in, 5 mm
Number of Positions:62
Housing Color:Black
Operating Temperature Range:-55 - 130 °C, -67 - 266 °F
Circuit Application:Power & Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 CSA,UL
SKU:AMP208333-1

Detailed Description

Enhance your power and signal connections with the Metrimate series housing connector. Designed for durability and reliability, this receptacle features 62 contacts in 14 rows, each with a 5mm pitch for secure and efficient mating. Constructed with UL 94V-0 and CSA certified Polybutylene Terephthalate, it ensures safety and performance even in harsh environments. With a wide operating temperature range of -55 to 130°C (-67 to 266°F), it's suitable for diverse applications. The black housing color adds a sleek touch, while its compatibility with wire and cable termination makes installation a breeze. RoHS compliant, this connector is not only high-quality but also environmentally friendly. Perfect for heavy-duty power applications, it's a must-have in any industrial setting.