| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 208473-1 |
| Color: | Black |
| Series: | AMP CPC |
| Amperage: | 13 A |
| Gender: | Female |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 37 |
| Mount Type: | Panel Mount |
| Termination Method: | Crimp & Solder |
| Body Orientation: | Straight |
| Voltage: | 600 V DC |
| Shell Size: | 28 |
| Contact Type: | Socket |
| Number of Positions: | 37 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | Metal-Shell |
| Product: | Circular Power Connectors |
| Product Type: | Housing |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP208473-1 |
208473-1
Specifications
Detailed Description
Enhance your power connectivity with our CMC Receptacle Assembly, specifically designed for size 28 applications. This female connector, part of the AMP CPC series, boasts a sleek black design and meets UL 94V-0 standards for optimal safety. With a current rating of 13 A and a voltage capacity of 600 V DC, it ensures reliable performance in various environments. Featuring 37 contacts, it offers ample connectivity options for your needs. The housing, made of durable thermoplastic, guarantees long-lasting durability, while the panel mount and straight body orientation make installation a breeze. Suitable for both crimp and solder termination methods, it provides flexibility in setup. The socket contact type and metal-shell construction further enhance its robustness. RoHS compliant and operating smoothly in temperatures ranging from -55 to 105°C (-67 to 221°F), this connector is a dependable choice for your circular power connection requirements. Elevate your connectivity solutions with this high-quality housing component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-178128-3 | DYNAMIC 3200 REC HSG 3P SGL | ![]() |
| TE Connectivity 1658674-1 | HDP-22,PLUG,SIZE 5,78 POSN | ![]() |
| TE Connectivity 200821-1 | CMNL KEYING PLUG | ![]() |
| TE Connectivity 206305-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| TE Connectivity 206322-9 | CABLE CLAMP SIZE 17 | ![]() |
| TE Connectivity 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 207345-1 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity 208472-1 | CMC PLUG ASSEMBLY,SZ 28 | ![]() |
| TE Connectivity 208486-1 | CMC PLUG ASSEMBLY,SZ 22 | ![]() |
| TE Connectivity 31888 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 5205980-5 | SCREW RETAINER KIT,BULK PACK | ![]() |
| TE Connectivity 52924 | TERMINAL,PIDG SPR SPD 26-22 6 | ![]() |
| TE Connectivity 641300-2 | MR RECPT AUPHBZ LP 26-18 | ![]() |
| TE Connectivity 66105-1 | III+ SKT,24-20,30AU<10,LP | ![]() |
| TE Connectivity 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2026 | PCN-25-266602 - Material harmonization. the CPC portfolio is undergoing material harmonization to a consolidated Polybutylene Terephthalate (PBT) resin, including the transition of Nylon (PA) components and the incorporation of all applicable parts into the updated material framework. The new PBT material meets all current functional and performance requirements of the component and is fully qualified for the intended application. | Download | |||
| 01/15/2018 | E-17-014806 - Product Improvement. Add laser marking as an option to mark the part number, date code and country of origin to the housing. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


