208481-1

Heilind Number:AMP208481-1
Manufacturer:TE Connectivity
Manufacturer Number:208481-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CMC RECPT ASSEMBLY SIZE 28

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 208481-1
Color:Black
Series:AMP CPC
Amperage:25 A
Gender:Male
Housing Material:Thermoplastic
Number of Contacts:22
Mount Type:Panel Mount
Termination Method:Crimp
Voltage:600 V DC
Shell Size:28
Contact Type:Pin
Number of Positions:22
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shell Type:Metal-Shell
Product:Circular Power Connectors
Product Type:Housing
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP208481-1

Detailed Description

Enhance power connectivity with our CMC RECPT ASSEMBLY SIZE 28. Designed for durability and efficiency, this male connector in the AMP CPC series boasts a shell size of 28, accommodating 22 pin contacts for secure and seamless transmissions. Crafted from UL 94V-0 rated thermoplastic and featuring a rugged metal-shell construction, it ensures reliable performance even in demanding environments. With a high amperage rating of 25 A and a voltage capacity of 600 V DC, it's ideal for power-intensive applications. The panel mount installation and crimp termination method make setup a breeze, while its wide operating temperature range of -55 to 105 °C (-67 to 221 °F) guarantees versatility. Whether for industrial, commercial, or residential use, this housing component is a vital link in your power systems, meeting RoHS compliance for environmentally conscious operations. Trust in its quality and precision as part of our Circular Power Connectors lineup.