208484-3

Heilind Number:AMP208484-3
Manufacturer:TE Connectivity
Manufacturer Number:208484-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PLUG ASSEMBLY,SZ 28,CMC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 208484-3
Color:Black
Series:AMP CPC
Amperage:25 A
Gender:Male
Housing Material:Thermoplastic
Number of Contacts:7
Termination Method:Crimp
Voltage:600 V DC
Shell Size:28
Contact Type:Pin
Number of Positions:7
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shell Type:Metal-Shell
Product:Circular Power Connectors
Product Type:Housing
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP208484-3

Detailed Description

Easily assemble and connect with our Plug Assembly, designed for Size 28 applications. This essential component, part of the AMP CPC series, boasts a sturdy black housing made of UL 94V-0 rated thermoplastic, ensuring reliable performance in any environment. The male gendered assembly features seven crimp termination points for seamless connectivity, with a maximum amperage of 25A and voltage of 600V DC. Its durable metal-shell construction, along with compliance with RoHS standards, guarantees both safety and longevity. Perfect for high-performance circular power connectors, this housing is a must-have for your electrical setup. Operating efficiently in temperatures ranging from -55 to 105°C (-67 to 221°F), it's suitable for a variety of industrial applications. Upgrade your connectivity solution with this top-quality Plug Assembly.