| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 208491-1 |
| Color: | Black |
| Series: | AMP CPC |
| Amperage: | 8 A |
| Gender: | Male |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 28 |
| Mount Type: | Panel Mount |
| Termination Method: | Crimp |
| Voltage: | 250 VDC |
| Shell Size: | 22 |
| Contact Type: | Pin |
| Number of Positions: | 28 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | Metal-Shell |
| Product: | Circular Power Connectors |
| Product Type: | Housing |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP208491-1 |
208491-1
Specifications
Detailed Description
Introducing the CMC Receptacle Assembly in Size 22, a crucial component in the AMP CPC series. This male connector, with a shell size of 22, boasts a durable thermoplastic housing in sleek black. With UL 94V-0 standards met, it guarantees safety and reliability. Featuring 28 contacts for seamless connectivity, it offers a crimp termination method for easy installation. Operating at a voltage of 250 VDC and an amperage of 8 A, it's suitable for various power applications. The metal-shell design ensures robustness, while its wide operating temperature range of -55 to 105 °C (-67 to 221 °F) makes it versatile in different environments. RoHS compliant and designed for circular power connectors, this housing component is a must-have for any industrial setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2026 | PCN-25-266602 - Material harmonization. the CPC portfolio is undergoing material harmonization to a consolidated Polybutylene Terephthalate (PBT) resin, including the transition of Nylon (PA) components and the incorporation of all applicable parts into the updated material framework. The new PBT material meets all current functional and performance requirements of the component and is fully qualified for the intended application. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||

