| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2085117-1 |
| Housing Material: | Polyphthalamide |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Press-Fit |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Pin |
| Row Spacing: | .098 in, 2.5 mm |
| Number of Positions: | 24 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | G63 |
| Packaging: | Bulk |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D034 |
| Number of Signal Positions: | 24 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2085117-1 |
| SKU: | AMP2085117-1 |
2085117-1
| Heilind Number: | AMP2085117-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2085117-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with this straight solder socket assembly, designed for seamless integration on a circuit board. With three rows and 24 pin contacts, it offers efficient signal transmission in a pitch of 2.5mm. The housing, made of UL 94V-0 Polyphthalamide in sleek black, ensures durability and safety. Featuring a board mount with crimp and press-fit termination methods, it guarantees secure attachment. Gold-plated contact mating areas enhance conductivity, while tin-plated termination ensures reliability. This connector, compliant with RoHS standards, is perfect for wire-to-board applications, providing a streamlined solution for your power connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2025 | PCN-25-235906 - End of Life. LTB 8/1/25 | Download | |||

