| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2085119-1 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Row Spacing: | .098 in, 2.5 mm |
| Contact Amperage: | 1 A |
| Number of Positions: | 24 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | G63 |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D034 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Retention: | With |
| Connector and Housing Type: | Plug Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2085119-1 |
| SKU: | AMP2085119-1 |
2085119-1
| Heilind Number: | AMP2085119-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2085119-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure your electronic components with this straight solder flatpaq socket assembly. Featuring a durable thermoplastic housing in sleek black, it boasts three rows of 24 pin contacts for efficient signal transmission. With a board mount design and through-hole press-fit termination method, installation is a breeze. This connector system is ideal for power applications, with a voltage rating of 250V AC/DC and contact amperage of 1A. Gold plating on the contact mating area ensures reliable conductivity, even in demanding environments. Operating temperature range from -40 to 105°C (-40 to 221°F) makes it suitable for various setups. Rest assured of its quality and compliance, as it meets RoHS standards for environmentally conscious manufacturing. Perfect for circuit applications, it offers a secure and efficient solution for your connectivity needs.

