| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2085196-1 |
| Series: | CROWN EDGE |
| Mount Type: | Board Mount |
| Pitch: | .348 in, 8.83 mm |
| Number of Positions: | 3 |
| GPL: | 267 |
| Packaging: | Box |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1.27 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K432 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Connector Assembly Type: | PCB Mount Header |
| Part Aliases: | 2085196-1 |
| SKU: | AMP2085196-1 |
2085196-1
| Heilind Number: | AMP2085196-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2085196-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity within your electronic devices with the Connector Blade MC-P3S0 from our Mini Crown Edge series. Designed for seamless board-to-board mounting, this connector features a pitch of .348 inches (8.83 mm) and offers three positions for versatile circuit applications. With gold plating on the contact mating area, it ensures reliable signal transmission. Reflow solder capable up to 260°C, this connector is RoHS compliant, making it environmentally friendly. Its vertical PCB mount alignment with locating posts guarantees secure installation. Elevate your connectivity solutions with this essential component.

