2085295-1

Heilind Number:AMP2085295-1
Manufacturer:TE Connectivity
Manufacturer Number:2085295-1
Datasheet:Material Declaration
ECAD Model:
3D Model

Description:

CONN,PIN,TOP DRAWER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2085295-1
Mount Type:Board Mount, Through Hole - Solder
Contact Material:Brass Alloy
Voltage:250 VDC
Contact Type:Pin
Number of Positions:52
Termination Type:Solder
GPL:G65
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold, Silver
Contact Mating Area Plating Thickness:30 µin, .762 µm
Contact Termination Plating Thickness:30 µin, .762 µm
Contact Underplating Material:Nickel
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L481
Connector System:Wire to Board
Contact Termination Plating:Gold, Silver
Post Size:1.5 in, 38.1 mm
ECCN:EAR99
Contact Underplating Thickness:1.02 µm, 40 µin
Wire Insulation Support:Without
Contact Retention:Without
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Gold, Silver
Crimp Area Plating Finish:Gold, Silver
Crimp Area Plating Thickness:30 µin, .76 µm
Contact Product Type:Contact
Part Aliases:2085295-1
SKU:AMP2085295-1

Detailed Description

Easily connect power sources with this top drawer pin connector, designed for efficient board mounting through hole soldering. Crafted from durable brass alloy, it ensures reliable performance with a voltage rating of 250 VDC. Featuring 52 pin positions, this connector is ideal for power circuit applications. The gold and silver plating on the contact mating area guarantees optimal conductivity, while the nickel underplating enhances durability. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it is suitable for various environments. With RoHS compliance, this connector is a sustainable choice for your connectivity needs.