208550-1

Heilind Number:AMP208550-1
Manufacturer:TE Connectivity
Manufacturer Number:208550-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMPLIMITE RECEPT ASY,COAX MIX

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 208550-1
Amperage:32 A, 7.5 A
Gender:Receptacle
Number of Contacts:36
Pitch:.109 in, 2.77 mm
Shell Size:5
Contact Size:20, 8
Contact Type:Socket
Shell Plating:Cadmium
Mount Hole Diameter:.12 in (3.05 mm), 3.05 mm (0.12 in)
Number of Positions:36
GPL:243
Shell Material:Steel
Packaging:Carton
Operating Temperature Range:-22 - 257 °F, -50 - 125 °C
Circuit Application:Power & Signal
Sealable:No
GPL Description:Aerospace Defense & Marine
Product Code:4916
Connector System:Cable-to-Cable
Connector Product Type:Connector
Contact Style:Crimp Snap-In
Non Magnetic:Yes
Retainer Clip Material:Stainless Steel
Power Signal Coax Combination:Yes
Insert Arrangement:36C4
NASA Qualification:No
Ultra-Lite Connector:No
Blind Mate:No
Part Aliases:208550-1
SKU:AMP208550-1

Detailed Description

Introducing the AMPLIMITE RECEPT ASY, COAX MIX—a versatile connector designed for power and signal applications in demanding environments. With a robust shell size 5 and 36 contacts, it offers reliable connectivity in aerospace, defense, and marine settings. Featuring a mix of 20 and 8 contact sizes, this receptacle assembly ensures efficient transmission with a current rating of 7.5A and 32A. Crafted from cadmium-plated steel for durability, it can withstand temperatures ranging from -50°C to 125°C (-22°F to 257°F). The crimp snap-in contact style and cable-to-cable connector system provide secure and easy installation, while the stainless steel retainer clip ensures a stable connection. Ideal for applications requiring a combination of power, signal, and coaxial connections, this connector is a dependable choice for your connectivity needs.