| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 208552-1 |
| Amperage: | 32 A, 7.5 A |
| Gender: | Receptacle |
| Number of Contacts: | 24 |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 5 |
| Contact Size: | 20, 8 |
| Contact Type: | Socket |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 24 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Carton |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4916 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | Yes |
| Insert Arrangement: | 24C7 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 208552-1 |
| SKU: | AMP208552-1 |
208552-1
Specifications
Detailed Description
Enhance your connectivity with the Receptacle Assembly featuring a robust 24-contact configuration, ideal for power and signal applications. This versatile AMP product boasts a durable steel shell with cadmium plating, ensuring reliable performance in aerospace, defense, and marine environments. With an amperage rating of 7.5A and 32A, it accommodates various power needs. The advanced design, including 20 and 8-size contact sockets, guarantees secure connections. Operating efficiently in extreme temperatures ranging from -50°C to 125°C (-22°F to 257°F), this assembly is a dependable choice for demanding scenarios. Its crimp snap-in contact style and cable-to-cable connector system offer ease of use, while the stainless steel retainer clip provides added durability. Compliant with RoHS standards, this connector is not only high-performing but also environmentally friendly. Elevate your connectivity solutions with this essential component.

