208598-2

Heilind Number:AMP208598-2
Manufacturer:TE Connectivity
Manufacturer Number:208598-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CON PLG ASY SZ1,SEAL,NO CONT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 208598-2
Series:AMP ARINC 600 Series
Connector Type:Housing Assembly
Gender:Male
Mount Type:Panel
Shell Plating:Die Cast Aluminum
Number of Inserts:2
Number of Positions:120
Panel Mount Type:Flange with Mounting Holes
Connector and Housing Type:Plug
Product:Rack & Panel Connectors
SKU:AMP208598-2

Detailed Description

Easily assemble and securely seal connections with our CON PLG ASY SZ1 in the AMP ARINC 600 Series. This male connector housing, featuring a panel mount design with a flange and mounting holes, is perfect for industrial applications. With a durable die-cast aluminum shell plating, it ensures reliable performance in demanding environments. Accommodating two inserts and offering 120 positions, it provides ample connectivity options. Compliant with RoHS standards, this connector is a dependable choice for your rack and panel setup.