208697-2

Heilind Number:AMP208697-2
Manufacturer:TE Connectivity
Manufacturer Number:208697-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CONV OUTLET ASSEMBLY (BLACK)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 208697-2
Housing Material:Nylon
Mount Type:Panel
Termination Method:FASTON Tab
Contact Material:Brass
Contact Plating:Tin
Cover Material:Nylon
Contact Amperage:10 A
Housing Color:Black
Cover Color:Black
GPL:G11
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:4957
Wire Size:18 AWG
Connector Product Type:Convenience Outlet
ECCN:EAR99
Height:1.06 in, 26.9 mm
Width:1.06 in, 26.9 mm
Dimensions:26.9 x 26.9 x 30.3 mm
Depth:1.19 in, 30.3 mm
Part Aliases:208697-2
SKU:AMP208697-2

Detailed Description

Enhance your industrial setup with this sleek CONV OUTLET ASSEMBLY in striking black. Crafted from durable nylon, this convenience outlet boasts a panel mount design for easy installation. Featuring FASTON Tab termination for efficient connectivity, its brass contacts with tin plating ensure reliable performance. With a 10A contact amperage, it accommodates 18 AWG wire sizes seamlessly. The compact dimensions of 26.9 x 26.9 x 30.3 mm make it ideal for space-constrained environments. Rest assured of its compliance with RoHS standards, making it a responsible choice for your power connector needs. Elevate your connectivity solutions with this versatile and essential component.