| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 208743-1 |
| Amperage: | 32 A, 7.5 A |
| Gender: | Plug |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 5 |
| Contact Size: | 20, 8 |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 24 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board, Wire & Cable |
| Product Code: | 4916 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | Yes |
| Insert Arrangement: | 24C7 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 208743-1 |
| SKU: | AMP208743-1 |
208743-1
Specifications
Detailed Description
Experience high-performance connectivity with the AMPLIMITE Plug, designed for seamless power and signal transmission in aerospace, defense, and marine applications. This rugged connector features 24 positions, accommodating a variety of power and signal requirements with amperages of 7.5A and 32A. Its durable steel shell with cadmium plating ensures reliable performance in harsh environments, while the Crimp Snap-In contact style facilitates secure connections. With a 2.77mm pitch and shell size 5, it offers compatibility and versatility for your connectivity needs. Operating within a wide temperature range of -50°C to 125°C, this connector is ideal for mission-critical operations. Whether terminating to a printed circuit board or wire and cable, the AMPLIMITE Plug guarantees efficient and robust connectivity for your systems. Rest assured, it complies with RoHS regulations, meeting environmental standards without compromising on quality. Elevate your connectivity solutions with this essential component.

