| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 208743-2 |
| Amperage: | 32 A, 7.5 A |
| Gender: | Plug |
| Number of Contacts: | 24 |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 5 |
| Contact Size: | 20, 8 |
| Shell Plating: | Gold over Copper |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 24 |
| GPL: | 243 |
| Shell Material: | Brass |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4916 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | Yes |
| Insert Arrangement: | 24C7 |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 208743-2 |
| SKU: | AMP208743-2 |
208743-2
Specifications
Detailed Description
Discover the AMPLIMITE Plug Assembly, a high-performance connector designed for power and signal applications in demanding environments. Featuring 24 contacts with a 2.77mm pitch, this connector ensures reliable connectivity. With a shell size of 5 and contact size options of 20 and 8, it offers versatility for various systems. The gold over copper shell plating enhances conductivity, while the brass shell material provides durability. Operating in a wide temperature range from -50 to 125°C, it is suitable for aerospace, defense, and marine applications. The crimp snap-in contact style and cable-to-cable connector system make installation easy. RoHS compliant and non-magnetic, this connector meets stringent industry standards for quality and performance. Upgrade your connectivity with the AMPLIMITE Plug Assembly.

