| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 208744-1 |
| Amperage: | 32 A, 7.5 A |
| Gender: | Plug |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 5 |
| Contact Size: | 20, 8 |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 36 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Carton |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board, Wire & Cable |
| Product Code: | 4916 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | Yes |
| Insert Arrangement: | 36C4 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 208744-1 |
| SKU: | AMP208744-1 |
208744-1
Specifications
Detailed Description
Enhance your connectivity with this Plug Assembly featuring 32 positions for optimal signal and power transmission. Designed for Amphenol's AMPLIMITE series, it boasts a durable construction with a shell size 5 and contact size 20 for reliable performance. With a pitch of 2.77mm, it ensures precise connections, while its cadmium shell plating offers enhanced durability. Ideal for aerospace, defense, and marine applications, this connector operates seamlessly in a wide temperature range from -50 to 125°C (-22 to 257°F). Whether for power or signal circuits, this connector, suitable for both cable-to-cable and cable-to-board setups, is a versatile solution. Its crimp snap-in contact style, along with stainless steel retainer clip material, guarantees secure and stable connections. Compliant with RoHS standards, it meets environmental regulations without compromising on quality. Upgrade your connectivity with this high-performance connector, perfect for various industrial and commercial uses.

