| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 208866-1 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Contacts: | 15 |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 1 |
| Contact Size: | 22 |
| Contact Type: | Pin |
| Shell Plating: | Cadmium, Zinc with Supplementary Chromate (Cr3 ) |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 15 |
| Mount Orientation: | Vertical |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold over Nickel |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4779 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| Contact Style: | Posted |
| Termination Post Length: | .275 in, 6.99 mm |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| Post Diameter: | .025 in, .64 mm |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 208866-1 |
| SKU: | AMP208866-1 |
208866-1
Specifications
Detailed Description
Enhance signal connectivity with this Plug Assembly featuring 15 positions for seamless data transmission. Crafted for optimal performance, it boasts a straight body orientation and durable construction with a steel shell. Each contact is meticulously designed with copper alloy and gold plating over nickel for reliable conductivity. With a current rating of 3A, it's suitable for various signal applications. The compact design, with a 2.29mm pitch and 22 size contacts, ensures a secure fit. Operating efficiently in temperatures ranging from -50 to 125°C (-22 to 257°F), this connector is ideal for aerospace, defense, and marine environments. Easy to install on a printed circuit board, it guarantees a stable connection. Whether for industrial or commercial use, this Amplimite Plug Assembly is a top choice for maintaining signal integrity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 204370-2 | ![]() |


