| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 208870-1 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Contacts: | 78 |
| Contact Material: | Leaded Nickel Copper |
| Body Orientation: | Straight |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 5 |
| Contact Size: | 22 |
| Contact Type: | Pin |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 78 |
| Mount Orientation: | Vertical |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4779 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| Contact Style: | Posted |
| Termination Post Length: | .275 in, 6.99 mm |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| Post Diameter: | .025 in, .64 mm |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 208870-1 |
| SKU: | AMP208870-1 |
208870-1
Specifications
Detailed Description
Experience seamless connectivity with our Plug Assembly, featuring 78 positions for optimal signal transmission. Crafted with precision, this Amplimite component boasts a straight body orientation and a 2.29mm pitch, ensuring a secure fit. With CONTACT MATERIAL in Leaded Nickel Copper and Cadmium shell plating, durability and efficient conductivity are guaranteed. Suitable for aerospace, defense, and marine applications, this Connector is designed for Printed Circuit Board termination, with a contact style of Posted for easy installation. Operating in a wide temperature range from -50 to 125°C, it delivers reliable performance in various environments. Trust in the quality and functionality of this essential component for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 204370-2 | ![]() |


