| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 208872-1 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Contacts: | 15 |
| Contact Material: | Leaded Nickel Copper |
| Body Orientation: | Straight |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 1 |
| Contact Size: | 22 |
| Contact Type: | Socket |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 15 |
| Mount Orientation: | Vertical |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4779 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| Contact Style: | Posted |
| Termination Post Length: | .275 in, 6.99 mm |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| Post Diameter: | .025 in, .64 mm |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 208872-1 |
| SKU: | AMP208872-1 |
208872-1
Specifications
Detailed Description
Enhance your connectivity with this high-performance RECPT ASSY, featuring 15 POSN for seamless signal transmission. Crafted with precision, this AMPLIMITE receptacle assembly boasts a durable construction, with Leaded Nickel Copper contacts ensuring reliable conductivity. Its straight body orientation and 2.29 mm pitch offer easy integration, while the Cadmium shell plating provides robust protection. Suitable for vertical mounting on Printed Circuit Boards, this connector is ideal for aerospace, defense, and marine applications. With Gold contact plating in the mating area, it guarantees optimal signal integrity. Trust in its quality construction for efficient power and signal transmission in demanding environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 204351-1 | ![]() |


