| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 208873-1 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Contact Material: | Leaded Nickel Copper |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 2 |
| Contact Size: | 22 |
| Contact Type: | Socket |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 26 |
| Mount Orientation: | Vertical |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4779 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| Contact Style: | Posted |
| Termination Post Length: | .275 in, 6.99 mm |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| Post Diameter: | .025 in, .64 mm |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 208873-1 |
| SKU: | AMP208873-1 |
208873-1
Specifications
Detailed Description
Experience seamless connectivity with this 26-position receptacle assembly from Amphenol. Designed for high-performance applications, this Amplimite connector features a robust steel shell with cadmium plating for enhanced durability. Its 22-gauge socket contacts, made of leaded nickel copper, ensure reliable signal transmission even in demanding environments. With a pitch of 2.29mm (.09 in) and a vertical mount orientation, it offers easy installation on printed circuit boards. The gold-plated contact mating area guarantees low contact resistance, while the stainless steel retainer clip provides secure attachment. Operating within a wide temperature range of -50 to 125°C (-22 to 257°F), this connector is ideal for aerospace, defense, and marine industries. Compliant with RoHS regulations, it meets strict environmental standards. Whether for power or signal transmission, this connector is a dependable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 204351-1 | ![]() |


