| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 208874-1 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Contacts: | 44 |
| Contact Material: | Leaded Nickel Copper |
| Body Orientation: | Straight |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 3 |
| Contact Size: | 22 |
| Contact Type: | Socket |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 44 |
| Mount Orientation: | Vertical |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4779 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| Contact Style: | Posted |
| Termination Post Length: | .275 in, 6.99 mm |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| Post Diameter: | .025 in, .64 mm |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 208874-1 |
| SKU: | AMP208874-1 |
208874-1
Specifications
Detailed Description
Introducing the Receptacle Assembly, a crucial component for your connectivity needs. With 44 positions available, this straight-bodied assembly is designed for efficient signal transmission. Featuring leaded nickel copper contacts and gold plating in the contact mating area, it ensures reliable and high-quality performance. The shell, made of durable steel with cadmium plating, guarantees robustness in various operating environments. Suitable for aerospace, defense, and marine applications, this assembly is ideal for use in demanding settings. Whether for signal transmission or power connection, its posted contact style and socket type offer versatility in connectivity. With a vertical mount orientation and termination to printed circuit boards, it provides ease of installation. Meeting RoHS compliance standards, it is environmentally friendly. Upgrade your connectivity solutions with this advanced Receptacle Assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 204351-1 | ![]() |


