208970-6

Heilind Number:AMP208970-6
Manufacturer:TE Connectivity
Manufacturer Number:208970-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CONNECTOR, SIZE 2 RECEPT-NIC60

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 208970-6
Series:AMP ARINC 600 Series
Connector Type:Connector Kit
Mount Type:Board Mount
Shell Plating:Die Cast Aluminum
Number of Inserts:3
Number of Positions:300
Panel Mount Type:Clinch Nut
Connector and Housing Type:Receptacle
Product:Rack & Panel Connectors
SKU:AMP208970-6

Detailed Description

Enhance your connectivity with our AMP ARINC 600 Series Connector Kit, featuring a Size 2 Receptacle NIC60 for seamless board-to-board mounting. Crafted with precision, this connector boasts a durable die-cast aluminum shell plating and includes three inserts for optimal performance. With 300 positions available, it offers ample space for your connections. The panel mount feature, utilizing Clinch Nut technology, ensures secure installation. Perfect for various applications, this receptacle is RoHS compliant, meeting the highest standards of environmental responsibility. Elevate your connectivity with this essential component from our Rack & Panel Connectors collection.