| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 208979-4 |
| Housing Material: | Nylon |
| Mount Type: | Panel |
| Termination Method: | FASTON Tab |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Cover Material: | Nylon |
| Contact Amperage: | 15 A |
| Housing Color: | Almond |
| Cover Color: | Black |
| GPL: | G11 |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4957 |
| Wire Size: | 12 AWG, 14 AWG |
| Connector Product Type: | Convenience Outlet |
| ECCN: | EAR99 |
| Height: | 1.06 in, 26.9 mm |
| Width: | 1.06 in, 26.9 mm |
| Dimensions: | 26.9 x 26.9 x 30.3 mm |
| Depth: | 1.19 in, 30.3 mm |
| Part Aliases: | 208979-4 |
| SKU: | AMP208979-4 |
208979-4
Specifications
Detailed Description
Enhance your electrical setup with our convenient Outlet Assembly in Almond. Crafted from durable nylon, this panel-mounted unit features fast and reliable termination via FASTON Tab. Brass contacts with tin plating ensure secure connections, with a 15A contact amperage capacity to meet your power needs. The sleek Almond housing and Black cover add a touch of industrial style, perfect for a variety of applications. Suitable for 12-14 AWG wire sizes, this versatile connector is essential for any project. Rest assured, it complies with RoHS standards for environmental responsibility. Elevate your connectivity with this top-notch component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 62531-1 | ![]() | |
| TE Connectivity 796285-1 | ![]() |


