2098216-1

Heilind Number:AMP2098216-1
Manufacturer:TE Connectivity
Manufacturer Number:2098216-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

32P Carrier, GY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2098216-1
Series:Generation Y Connector System
Gender:Housing for female terminals
Number of Rows:2
Pitch:.1 in, 2.54 mm
Strain Relief:Add By Accessory
Row Spacing:6 mm
Polarization:Yes
Body Material:PA GF
Number of Positions:32
GPL:N58
Packaging:Package
Operating Temperature Range:-40 - 100 °C, -40 - 212 °F
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M119
Connector System:Wire to Board, Wire-to-Device
Length:1.709 in
Cable Exit Angle:180°
Height:16.5 mm, .65 in
Width:.307 in, 7.8 mm
Mating Tab Width:.025 in, .64 mm
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Part Aliases:2098216-1
SKU:AMP2098216-1

Detailed Description

Enhance your automotive connectivity with our Generation Y Connector System, designed for optimal performance in signal applications. This housing for female terminals features a 2.54mm pitch, 32 positions across 2 rows, and a durable PA GF body for reliable operation. With a temperature range of -40 to 100°C, it's suitable for a variety of environments. The integrated polarization and terminal position assurance ensure secure mating, while the 180° cable exit angle offers flexibility in installation. RoHS compliant and serviceable, this connector system is a must-have for wire-to-board and wire-to-device connections in automotive settings.