| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2098269-1 |
| Series: | Generation Y Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 10 |
| GPL: | N58 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M093 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .996 in |
| Cable Exit Angle: | 180° |
| Height: | 1.22 in, 31 mm |
| Width: | 1.024 in, 26 mm |
| Mating Tab Width: | .025 in, .64 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 2098269-1 |
| SKU: | AMP2098269-1 |
2098269-1
Specifications
Detailed Description
Enhance connectivity in automotive applications with this Generation Y Connector System, designed for wire-to-wire, wire-to-board, and wire-to-device connections. Featuring a housing for female terminals with two rows, it offers a pitch of 2.54mm (.1 in) and row spacing of .1 in (2.54 mm). With a total of 10 positions, this connector ensures secure and efficient signal transmission. Constructed from PBT GF, it guarantees durability even in harsh operating conditions, with an operating temperature range of -40 to 125 °C (-40 to 257 °F). The integrated polarization and primary locking feature provide added security, while the sealable design offers protection against environmental elements. RoHS compliant, this connector is suitable for use in various automotive systems, meeting the highest standards of quality and performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2035170-1 | ![]() | |
| TE Connectivity 2035170-4 | ![]() | |
| TE Connectivity 2035170-2 | ![]() | |
| TE Connectivity 2035170-8 | ![]() | |
| TE Connectivity 2035170-6 | ![]() |


