| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2098377-1 |
| Series: | 1.5/2.8 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .138 in, 3.52 mm |
| Row Spacing: | .244 in, 6.2 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 20 |
| GPL: | G32 |
| Packaging: | Carton |
| Operating Temperature Range: | -22 - 257 °F, -30 - 125 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K241 |
| Connector System: | Wire to Wire |
| Cable Exit Angle: | 180° |
| Mating Tab Width: | .059 in, .11 in, 1.5 mm, 2.8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Connector Code : | A |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Standards Met: | SAE/USCAR-2 |
| Part Aliases: | 2098377-1 |
| SKU: | AMP2098377-1 |
2098377-1
Specifications
Detailed Description
Experience seamless connectivity with our 1.5/2.8 Connector System, meticulously designed to meet SAE/USCAR-2 standards for optimal performance. This high-quality housing, tailored for female terminals, features two rows and a pitch of 3.52mm, ensuring a secure and efficient connection. With polarization and a body crafted from durable PBT GF material, it guarantees reliability in demanding automotive environments. Suitable for power and signal applications, each connector accommodates 20 positions with a 180° cable exit angle, facilitating easy installation. Its integrated primary locking feature offers added security, while the operating temperature range of -30°C to 125°C ensures suitability for diverse conditions. In sleek black, this connector is not only functional but also aesthetically pleasing, making it a must-have accessory for automotive enthusiasts.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2098380-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/24/2022 | P-22-023403 - Change Shipping Point. Change the shipping point from EP20 nad WCDC to HL20. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 10/22/2022 | P-22-023438 - Shipping Point Change. This change is for customers from North America only. Change the shipping point from EP20 and WCDC to HL20 | Download | |||
| 10/01/2018 | P-18-016264 - Product Improvement. Shipping location for parts attached will be changed to TE's HL20 warehouse in Hermosillo, Mexico. | Download | |||


