2098541-1

Heilind Number:AMP2098541-1
Manufacturer:TE Connectivity
Manufacturer Number:2098541-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3POS, MCON 1.2 CB REC 2p TL SEALED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2098541-1
Series:MCON Interconnection System
Gender:Housing for female terminals
Number of Rows:1
Pitch:.157 in, 4 mm
IP Rating:IP67
Strain Relief:Add By Accessory
Polarization:Yes
Body Material:PA GF
Number of Positions:3
GPL:N14
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M104
Connector System:Wire to Board, Wire-to-Device, Wire to Wire
Length:.748 in
Height:15.6 mm, .614 in
Width:1.043 in, 26.5 mm
Mating Tab Width:.047 in, 1.2 mm
Body Color:Brown
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Part Aliases:2098541-1
SKU:AMP2098541-1

Detailed Description

Experience seamless connectivity with this housing designed for female terminals, part of the MCON Interconnection System. Featuring three positions for optimal performance, this durable housing is engineered to withstand extreme temperatures ranging from -40 to 150 °C (-40 to 302 °F). With a pitch of 4 mm (.157 in) and compact dimensions of 26.5 mm in width, 15.6 mm in height, and .748 in in length, it offers versatile integration in various applications. Sealable and meeting IP67 standards for dust and water resistance, it ensures reliable operation even in harsh environments. Constructed from PA GF, it guarantees durability and longevity, while its integrated strain relief and polarization features enhance functionality. Suitable for automotive use, it accommodates wire-to-wire, wire-to-board, and wire-to-device connections, with primary locking features for secure mating. Rest assured of quality with lead-free solder processes and terminal position assurance. Upgrade your connectivity solutions with this essential automotive connector accessory.