| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2098627-1 |
| Series: | 1.5/2.8 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2, 3 |
| Pitch: | .138 in, .208 in, .354 in, 3.5 mm, 5.3 mm, 9 mm |
| Strain Relief: | Add By Accessory |
| Row Spacing: | 6 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 22 |
| GPL: | G32 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | K241 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 1.992 in |
| Cable Exit Angle: | 90° |
| Height: | 1.37 in, 34.8 mm |
| Width: | 1.614 in, 41 mm |
| Mating Tab Width: | .059 in, .11 in, 1.5 mm, .248 in, 2.8 mm, 6.3 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 2098627-1 |
| SKU: | AMP2098627-1 |
2098627-1
Specifications
Detailed Description
Introducing the 1.5/2.8 Connector System, a versatile solution for your automotive connectivity needs. This housing, designed for female terminals, offers two to three rows with a pitch ranging from 3.5mm to 9mm, accommodating up to 22 positions for power and signal transmission. Crafted from durable PA GF material in sleek black, it ensures reliable performance in temperatures from -40 to 105°C. The integrated polarization and terminal position assurance features guarantee secure mating, while the hybrid connector design caters to diverse applications. With a compact 1.992" length, 1.37" height, and 1.614" width, this connector system is both space-efficient and serviceable, making it ideal for automotive installations. Explore its full capabilities in wire-to-board or wire-to-device connections, meeting RoHS compliance for environmentally conscious operations. Elevate your connectivity standards with this essential automotive accessory.

