| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2098634-1 |
| Series: | Generation Y Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .1 in, 2.54 mm |
| Strain Relief: | Add By Accessory |
| Row Spacing: | 6 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 20 |
| GPL: | N58 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 100 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M119 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 1.07 in |
| Cable Exit Angle: | 180° |
| Height: | 16.5 mm, .65 in |
| Width: | .307 in, 7.8 mm |
| Mating Tab Width: | .025 in, .64 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 2098634-1 |
| SKU: | AMP2098634-1 |
2098634-1
Specifications
Detailed Description
Elevate your automotive connector system with this Generation Y Carrier, designed for housing female terminals. Featuring 20 positions with a pitch of 2.54 mm, this black LAC (Locking Area Cover) Series component ensures secure and reliable connections. With a 180° cable exit angle and a compact design, it's perfect for wire-to-board and wire-to-device applications. The integrated strain relief and polarization guarantee optimal performance, while the durable PA GF body construction withstands harsh operating conditions from -40 to 100°C. Serviceable and meticulously engineered for signal circuit applications, this connector accessory is RoHS compliant, embodying our commitment to quality and environmental responsibility. Explore a new standard of connectivity for your automotive projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1924955-3 | ![]() | |
| TE Connectivity 1924955-1 | ![]() | |
| TE Connectivity 1924955-2 | ![]() | |
| TE Connectivity 1924955-4 | ![]() | |
| TE Connectivity 1924955-7 | ![]() |


