| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2098762-1 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Wire Size: | 20 - 22 AWG, .35 - .5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP2098762-1 |
2098762-1
| Heilind Number: | AMP2098762-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2098762-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive wiring with these high-quality female contacts, designed for seamless connectivity. Suitable for 20-22AWG wires, the crimp termination method ensures a secure and durable bond. Featuring tin plating, these contacts guarantee reliable performance. With a wire size range of .35 - .5 mm², they accommodate a variety of applications. The F-Crimp design and primary locking feature provide added stability, while the receptacle splice type offers easy integration. Perfect for automotive, truck, bus, and off-road use, these RoHS-compliant terminals are essential for maintaining efficient electrical systems. Upgrade your connectors with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063291-1 | ![]() | |
| TE Connectivity 2151725-1 | ![]() | |
| TE Connectivity 2151725-2 | ![]() | |
| TE Connectivity 7-2151725-7 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2024 | P-24-027077 - Packaging Change. This is a notice of packaging change which contains stamped product reels for shipping. This change is specific to the reel flange which holds the stamped product associated with this notification. | Download | |||
| 05/28/2023 | P-23-024176 - Capacity Addition. TE Connectivity is adding additional tool to the GenY Terminal Product Family in the Greensboro, NC Facility. The existing tools will remain in production. There will be no change to Form, Fit, or Function. | Download | |||


