| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2098762-2 |
| Amperage: | 10 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Wire Size: | .75 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP2098762-2 |
2098762-2
| Heilind Number: | AMP2098762-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2098762-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your automotive, truck, bus, or off-road terminal connections with our high-quality Female Contact. Designed for seamless crimping onto 18AWG CuN wires, this contact guarantees a secure and reliable fit, with a maximum amperage of 10A. Featuring a durable tin plating, it ensures optimal conductivity and corrosion resistance. The F-Crimp type and .75mm² wire size compatibility make installation a breeze, while the primary locking feature ensures a snug connection. Rest assured, this RoHS-compliant contact is not only environmentally friendly but also meets industry standards for performance and reliability in automotive applications. Upgrade your terminal system with this essential component for seamless connectivity.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063291-1 | TE Connectivity 2098762-2 Application Tooling | ![]() |
| TE Connectivity 2151830-1 | TE Connectivity 2098762-2 Application Tooling | ![]() |
| TE Connectivity 2151830-2 | TE Connectivity 2098762-2 Application Tooling | ![]() |
| TE Connectivity 7-2151830-7 | TE Connectivity 2098762-2 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 2098762-2 Application Tooling | ![]() |
| TE Connectivity 2-2151830-1 | TE Connectivity 2098762-2 Application Tooling | ![]() |
| TE Connectivity 2-2151830-2 | TE Connectivity 2098762-2 Application Tooling | ![]() |


