| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2101003-1 |
| Series: | AMP ARINC 600 Series |
| Connector Type: | Connector Assembly |
| Mount Type: | Board Mount |
| Contact Type: | Socket |
| Panel Mount Type: | Clinch Nut |
| Signal Contacts: | With |
| Product: | Rack & Panel Connectors |
| SKU: | AMP2101003-1 |
2101003-1
Specifications
Detailed Description
Enhance your connectivity with our Receptacle Assembly, Size 3, designed for the ARINC 600 Series. Crafted with a durable metal shell, this connector assembly ensures reliable performance in demanding environments. Featuring board mount installation and socket contact type, it offers seamless integration for your electronic systems. The included clinch nut panel mount feature provides secure attachment. With signal contacts included, it facilitates efficient data transmission. Compliant with RoHS regulations, this product upholds environmental standards. Elevate your connectivity solutions with our premium Rack & Panel Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/18/2016 | P-16-012922 (xml) - This PCN replaces PCN P-16-012774. The Arinc 600 aluminum shell and retainer plate surface finish will be changed from hexavalent chromate per MIL-C-5541 Class 1A to trivalent chromate per MIL-C-5541 Class 3 Type II. In addition, the retainer plates will be changed from a through-hole design with accompanying screw and lock-washer that extend above the retainer plate surface to countersunk retainer plates where the screw head surface will be flush with the top surface of the retainer plate. Existing part numbers will be discontinued and replaced by new part numbers contingent upon SANMINA and THALES approval of this change. Estimated Last Order and Last Ship Dates will be contingent upon this approval. | N/A | |||
| 11/14/2014 | P-14-010741 (xml) - Product improvement. TE is adding machining alloys 2024T4 (ASTM B 209 Aluminum sheet/plate) and 6061T6 (ASTM B 211 Aluminum rod/bar)as alternate shell materials in addition to the current aluminum die cast alloy A380. This change does not affect form, fit, or function. All requirements of Thales specification J54625AA-Rev -02 and ARINC 600 specification will be met. In additiona, the weight of machined shells will be about 10 grams less than die-cast shells. | N/A | |||
| 11/17/2013 | P-13-009427 - Manufacturing location change. | Download | |||

