2101012-1

Heilind Number:AMP2101012-1
Manufacturer:TE Connectivity
Manufacturer Number:2101012-1
ECAD Model:
3D Model

Description:

SMPM STR CABLE PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2101012-1
Series:AMP VITA 67,SOSA Aligned
Connector Type:SMPM
Gender:Plug
Mount Type:Panel Mount
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Impedance:50 Ω
Operating Frequency:26 GHz
Body Material:Beryllium Copper
Operating Temperature Range:-65 - 165 °C, -85 - 329 °F
Body Finish:Plated
Body Plating Material:Gold
Coupling Type:Push-on
SKU:AMP2101012-1

Detailed Description

Introducing the SMPM STR CABLE PLUG, a high-performance connector designed for demanding RF applications. Part of the AMP VITA 67 and SOSA Aligned series, this plug features a robust construction with a panel mount design for secure installation. With a 50 Ω impedance and operating frequency of up to 26 GHz, it ensures reliable signal transmission in high-speed data networks. The beryllium copper contacts, plated with gold, offer excellent conductivity and durability in harsh environments. Operating temperature range of -65 to 165 °C (-85 to 329 °F) makes it suitable for a wide range of applications. With push-on coupling type, it allows for quick and easy connections. RoHS compliant, this connector meets international standards for environmental responsibility. Ideal for aerospace, defense, and communications industries, the SMPM STR CABLE PLUG is the perfect choice for your RF connectivity needs.