2101305-7

Heilind Number:AMP2101305-7
Manufacturer:TE Connectivity
Manufacturer Number:2101305-7
Datasheet:Drawing
ECAD Model:
3D Model

Description:

AMPLIMITE,KIT,PLUG ASY Sz3,90,w/IF SEAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2101305-7
Amperage:5 A
Gender:Plug
Number of Contacts:44
Pitch:.09 in, 2.29 mm
Shell Size:3
Contact Size:22
Number of Positions:44
GPL:243
Operating Temperature Range:-22 - 257 °F, -50 - 125 °C
Circuit Application:Signal
Sealable:Yes
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:4779
Connector System:Cable-to-Cable
Contact Style:Crimp Snap-In
Non Magnetic:Yes
Power Signal Coax Combination:No
Blind Mate:No
Part Aliases:2101305-7
SKU:AMP2101305-7

Detailed Description

Introducing the AMPLIMITE Kit, an essential component for your connectivity needs. This Plug Assembly, Size 3 with 90-degree orientation, comes complete with an Interface Seal for added protection. Designed for optimal performance, it boasts 44 contacts with a pitch of 2.29mm (.09 in) and a shell size of 3. Each contact is size 22, ensuring reliable connections. Operating in a wide temperature range from -50 to 125°C (-22 to 257°F), it is suitable for various applications, including Aerospace, Defense, and Marine industries. With lead-free solder processes, it is wave solder capable up to 265°C. Its versatile design allows for easy termination to wire and cable, making it a perfect choice for Cable-to-Cable connections. Crafted for durability, it is non-magnetic and sealable, meeting RoHS compliance standards. Whether for signal transmission or power applications, the AMPLIMITE Kit delivers superior performance, making it an indispensable component in D-Sub and D-Ribbon connector assemblies. Elevate your connectivity solutions with this high-quality Plug Assembly.