| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2101423-1 |
| Series: | AMP ARINC 600 Series |
| Connector Type: | Connector Assembly |
| Gender: | Female |
| Mount Type: | Board Mount |
| Contact Type: | Pin, Socket |
| Shell Plating: | Aluminum |
| Panel Mount Type: | Clinch Nut |
| Connector and Housing Type: | Receptacle |
| Product: | Rack & Panel Connectors |
| SKU: | AMP2101423-1 |
2101423-1
Specifications
Detailed Description
Introducing the AMP ARINC 600 Series A600R Connector Assembly, designed for seamless board-to-board connectivity in aerospace applications. Featuring a robust aluminum shell plating and a receptacle housing with clinch nut panel mount feature, this female connector ensures secure and reliable performance. With a size 3 configuration and Q11/Q11 contact arrangement, it meets industry standards for optimal signal transmission. Ideal for demanding environments, this connector is RoHS compliant, guaranteeing environmentally friendly operation. Trust in its quality for your next aerospace project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/19/2024 | P-24-026215 - Manufacturing location change. TE is validating a second source. This is an additional plating facility for added plating capacities only, no part change. This change notification applies to the Metallic Filler Plug used in the following part numbers. This change will not affect form, fit or function in any way. | Download | |||
| 08/16/2024 | P-24-026218 - Manufacturing location change. TE is validating a second source. This is an additional plating facility for added plating capacities only, no part change. This change notification applies to the Metallic Dummy Insert used in the following part numbers. This change will not affect form, fit or function in any way. | Download | |||
| 11/17/2013 | P-13-009427 - Manufacturing location change. | Download | |||
| 03/31/2013 | Manufacturing location change. | Download | |||

