| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2101510-2 |
| Series: | AMP VITA 67 |
| Mount Type: | Board Mount |
| Pitch: | .24 in, 6.1 mm |
| Mount Angle: | Vertical |
| Impedance: | 50 Ω |
| Body Material: | Stainless Steel |
| Number of Positions: | 4 |
| Interface: | OSMM |
| GPL: | E25 |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| Circuit Application: | Signal |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | J866 |
| Number of Coaxial Contacts: | 4 |
| Body Finish: | Passivated |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Part Aliases: | 2101510-2 |
| SKU: | AMP2101510-2 |
2101510-2
Specifications
Detailed Description
Enhance signal connectivity with our AMP VITA 67 series RF Coaxial Connector, designed for demanding Aerospace Defense & Marine applications. Featuring a rugged Stainless Steel body and vertical board mount orientation, it ensures reliable performance even in harsh environments. With a pitch of .24 inches (6.1 mm) and 50 Ω impedance, this connector is ideal for high-frequency signal transmission. Operating temperature ranging from -65 to 165°C (-85 to 329°F) suits versatile deployment. Each unit accommodates four coaxial contacts terminated to wire and cable, facilitating seamless board-to-board connectivity. RoHS compliant and ECCN EAR99 certified, this connector guarantees both performance and regulatory adherence. Upgrade your RF system with the J866 model for optimal efficiency.

