2101768-1

Heilind Number:AMP2101768-1
Manufacturer:TE Connectivity
Manufacturer Number:2101768-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

QUADRAX,KIT,RECTANGULAR,JACKSC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2101768-1
Accessory Type:Jack screw
Material:Stainless Steel
Number of Positions:1
GPL:K42
Packaging:Bag
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:L133
Connector System:Cable-to-Panel
ECCN:EAR99
Part Aliases:2101768-1
SKU:AMP2101768-1

Detailed Description

Enhance the durability and functionality of your connectivity setup with this RECTANGULAR JACKSC KIT. Crafted from high-grade Stainless Steel, it ensures reliable performance in demanding environments, making it ideal for Aerospace Defense & Marine applications. With a single position, it guarantees efficient signal transmission. The inclusion of sealable components further enhances its suitability for use in a wide temperature range, from -65 to 125°C (-85 to 257°F). Designed for Cable-to-Panel connections, this accessory is a must-have for any robust circuitry setup. Plus, its compliance with RoHS standards underscores its commitment to environmental responsibility. Elevate your connectivity game with this essential component.