| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2101924-4 |
| Series: | AMP VITA 67 |
| Mount Type: | Board Mount |
| Pitch: | .24 in, 6.1 mm |
| Mount Angle: | Right Angle |
| Body Material: | Stainless Steel |
| Number of Positions: | 8 |
| GPL: | E25 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | J866 |
| Number of Coaxial Contacts: | 8 |
| Body Finish: | Passivated |
| Connector System: | Cable-to-Cable |
| Contact Spacing: | .24 in, 6.1 mm |
| ECCN: | EAR99 |
| Mounting Style: | Screw |
| Part Aliases: | 2101924-4 |
| SKU: | AMP2101924-4 |
2101924-4
Specifications
Detailed Description
Introducing the AMP VITA 67 series, a high-performance RF coaxial connector designed for aerospace, defense, and marine applications. With a rugged stainless steel body and right-angle mount, it ensures secure board attachment in harsh environments. Featuring eight positions for efficient signal transmission, it meets the demand for reliable connectivity in mission-critical systems. Operating in extreme temperatures from -55 to 105°C (-67 to 221°F), it is built to withstand the rigors of the field. RoHS compliant and suitable for lead-free solder processes, it aligns with environmental and industry standards. Trust in its quality construction, including passivated body finish, for seamless integration in cable-to-cable setups. Elevate your connectivity solutions with this essential component.

