2102060-1

Heilind Number:AMP2102060-1
Manufacturer:TE Connectivity
Manufacturer Number:2102060-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mezalok, Pin, 114 p, 50 Au, TL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2102060-1
Amperage:1.5 A
Housing Material:Liquid Crystal Polymer
Number of Rows:6
Mount Type:Board Mount
Termination Method:Surface Mount - Solder Ball
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Voltage:250 VAC
Contact Type:Pin
Row Spacing:.05 in, 1.27 mm
Contact Amperage:1.5 A
Number of Positions:114
Housing Color:Natural
Mount Orientation:Vertical
Mating Entry Location:Top
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.093 in
Connector Height:.36 in, 9.15 mm
PCB Retention Type:Solder Ball
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarizing Tab
Connector and Contact Terminate To:Printed Circuit Board
Contact Layout:Matrix
Connector System:Board to Board
Stackable:Yes
Dielectric Withstanding Voltage:750 V AC
Board to Board Configuration:Mezzanine
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
PCB Mount Alignment:Without
PCB Mount Alignment Type:None
Application Assembly Feature:Pick and Place Cover
Connector Assembly Type:PCB Mount Header
Stack Height:10 mm, 12 mm, 15 mm, 18 mm, .393 in
Industry Standard:VITA 61
Product:Board-to-Board Headers & Receptacles
Operating Voltage:250 VAC
Part Aliases:2102060-1
SKU:AMP2102060-1

Detailed Description

Introducing the Mezalok Pin, a high-performance connector designed for board-to-board applications in demanding environments. With 114 gold-plated contacts, this connector ensures reliable signal transmission at a maximum amperage of 1.5 A and voltage of 250 VAC. Featuring a robust Liquid Crystal Polymer housing in natural color, the Mezalok Pin offers excellent durability and resistance to extreme temperatures ranging from -67 to 257 °F. Its surface mount solder ball termination method and vertical mount orientation make it easy to integrate into your PCB assembly. Ideal for aerospace, defense, and marine industries, this connector complies with industry standards and guarantees exceptional performance in mission-critical systems. Trust the Mezalok Pin for secure and efficient board-to-board connections in your next project.