| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2102060-2 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 6 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount - Solder Ball |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .05 in, 1.27 mm |
| Package Quantity: | 230 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 114 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | AC9 |
| Mating Entry Location: | Top |
| Operating Temperature Range: | -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .093 in |
| Connector Height: | .36 in, 9.15 mm |
| PCB Retention Type: | Solder Ball |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarizing Tab |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L724 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| PCB Mount Alignment: | Without |
| PCB Mount Alignment Type: | None |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 10 mm, 12 mm, 15 mm, 18 mm, .393 in |
| Industry Standard: | VITA 61 |
| Part Aliases: | 2102060-2 |
| SKU: | AMP2102060-2 |
2102060-2
Specifications
Detailed Description
Enhance your PCB connections with our Mezalok Pin, meticulously crafted for optimal performance. Featuring 114 gold-plated pins with a 1.27mm pitch, this connector ensures reliable signal transmission at up to 250 VAC. The LCP housing, along with phosphor bronze contacts and gold plating, guarantee durability and efficient conductivity. With a straight orientation and board mount design, it offers seamless integration into your systems. Operating flawlessly in a wide temperature range from -67 to 257 °F, this connector is ideal for aerospace, defense, and marine applications. RoHS compliant and designed for pick and place assembly, it facilitates efficient production processes. Elevate your circuit connections with this high-quality PCB connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2015 | E-15-018527 - Product Improvement. Change the Flux Paste part Number from 1871158-1 to 2299126-1 . There have been no changes to the existing parts, this is a revision increase only. | Download | |||

