| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2102061-3 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 6 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount - Solder Ball |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .05 in, 1.27 mm |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 114 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Mating Entry Location: | Top |
| Operating Temperature Range: | -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .093 in |
| Connector Height: | .314 in, 8 mm |
| PCB Retention Type: | Solder Ball |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarizing Tab |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Dielectric Withstanding Voltage: | 750 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| PCB Mount Alignment: | Without |
| PCB Mount Alignment Type: | None |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 12 mm, .472 in |
| Industry Standard: | VITA 61 |
| Part Aliases: | 2102061-3 |
| SKU: | AMP2102061-3 |
2102061-3
Specifications
Detailed Description
Enhance your electronic connections with this Mezalok Socket. Featuring 114 gold-plated contacts with a pitch of 1.27mm, it ensures reliable signal transmission. The LCP housing in natural color offers durability, while the straight body orientation and vertical mount orientation provide flexibility in installation. With a voltage rating of 250VAC and a contact amperage of 1.5A, this connector is suitable for various applications. Designed for surface mount solder ball termination on a PCB, it is part of the VITA 61 industry standard, making it ideal for aerospace, defense, and marine environments. The stackable and stack height of 12mm allow for efficient board-to-board configurations. Operating in a wide temperature range from -67 to 257°F, it guarantees performance in different conditions. RoHS compliant and featuring bright gold plating, this connector ensures both environmental friendliness and high conductivity. Whether for pick and place assembly or other applications, this Mezalok Socket is a reliable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2007042-1 | 1FHR,64,50A/P,S,C,R08,09,10 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2015 | E-15-018527 - Product Improvement. Change the Flux Paste part Number from 1871158-1 to 2299126-1 . There have been no changes to the existing parts, this is a revision increase only. | Download | |||


