2102061-6

Heilind Number:AMP2102061-6
Manufacturer:TE Connectivity
Manufacturer Number:2102061-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mezalok, Socket, 114 p, 10 mm, 30 Au, LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2102061-6
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:6
Mount Type:Board Mount
Termination Method:Surface Mount - Solder Ball
Contact Material:Beryllium Copper
Contact Plating:Gold
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Voltage:250 VAC
Contact Type:Socket
Row Spacing:.05 in, 1.27 mm
Package Quantity:450
Contact Amperage:1.5 A
Number of Positions:114
Housing Color:Natural
Mount Orientation:Vertical
GPL:AC9
Mating Entry Location:Top
Packaging:Tape & Reel
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.921 µin, .76 µm
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.093 in
Connector Height:.236 in, 6 mm
PCB Retention Type:Solder Ball
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarizing Tab
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L724
Contact Layout:Matrix
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC
Board to Board Configuration:Mezzanine
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
PCB Mount Alignment:Without
PCB Mount Alignment Type:None
Application Assembly Feature:Pick and Place Cover
Connector Assembly Type:PCB Mount Receptacle
Stack Height:10 mm, .394 in
Industry Standard:VITA 61
Part Aliases:2102061-6
SKU:AMP2102061-6

Detailed Description

Introducing the Mezalok Socket, a high-performance connector designed for seamless board-to-board connections in aerospace, defense, and marine applications. With 114 gold-plated contacts and a straight body orientation, this connector ensures reliable signal transmission in demanding environments. Featuring a housing made of LCP (Liquid Crystal Polymer), it offers durability and resilience. The surface mount termination method with solder ball ensures easy installation on PCBs, while the 1.27mm pitch and 10mm stack height support efficient stacking. With a voltage rating of 250VAC and a current capacity of 1.5A, it meets stringent industry standards. Ideal for use in VITA 61 compliant systems, this connector is RoHS compliant and suitable for a wide range of electronic assemblies. Whether for military vehicles, aircraft, or marine systems, the Mezalok Socket delivers exceptional performance and reliability.