2102061-8

Heilind Number:AMP2102061-8
Manufacturer:TE Connectivity
Manufacturer Number:2102061-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mezalok, Socket, 114 p, 12 mm, 30 Au, LF

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2102061-8
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:6
Mount Type:Board Mount
Termination Method:Surface Mount - Solder Ball
Contact Material:Beryllium Copper
Contact Plating:Gold
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Voltage:250 VAC
Contact Type:Socket
Row Spacing:.05 in, 1.27 mm
Package Quantity:350
Contact Amperage:1.5 A
Number of Positions:114
Housing Color:Natural
Mount Orientation:Vertical
GPL:AC9
Mating Entry Location:Top
Packaging:Tape & Reel
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.921 µin, .76 µm
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.093 in
Connector Height:.314 in, 8 mm
PCB Retention Type:Solder Ball
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarizing Tab
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L724
Contact Layout:Matrix
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC
Board to Board Configuration:Mezzanine
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
PCB Mount Alignment:Without
PCB Mount Alignment Type:None
Application Assembly Feature:Pick and Place Cover
Connector Assembly Type:PCB Mount Receptacle
Stack Height:12 mm, .472 in
Industry Standard:VITA 61
Part Aliases:2102061-8
SKU:AMP2102061-8