| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2102079-1 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 6 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount - Solder Ball |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .05 in, 1.27 mm |
| Package Quantity: | 230 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 60 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | AC9 |
| Mating Entry Location: | Top |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .093 in |
| Connector Height: | .36 in, 9.15 mm |
| PCB Retention Type: | Solder Ball |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarizing Tab |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L724 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| PCB Mount Alignment: | Without |
| PCB Mount Alignment Type: | None |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 10 mm, 12 mm, 18 mm, .393 in |
| Part Aliases: | 2102079-1 |
| SKU: | AMP2102079-1 |
2102079-1
Specifications
Detailed Description
Easily connect boards with our Pin Assembly, featuring 60 positions for seamless signal transmission. Crafted with durable LCP housing and Phosphor Bronze contacts plated in gold, this straight-oriented assembly ensures reliable performance. With a pitch of 1.27mm and a voltage rating of 250VAC, it's suitable for various applications. The termination method, Surface Mount - Solder Ball, guarantees secure attachment to the board. Operating temperature ranging from -67 to 257°F allows for versatile use. Designed for Aerospace Defense & Marine sectors, this PCB mount header is ideal for pick and place assembly, with a stackable feature for added convenience. Ensure efficient board-to-board connection with our high-quality Pin Assembly.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/25/2025 | P-25-027705 - Manufacturing location change. A stamping supplier has requested to dual source the raw material for the contacts of the the following part numbers. | Download | |||
| 12/31/2015 | E-15-018527 - Product Improvement. Change the Flux Paste part Number from 1871158-1 to 2299126-1 . There have been no changes to the existing parts, this is a revision increase only. | Download | |||

