2102079-2

Heilind Number:AMP2102079-2
Manufacturer:TE Connectivity
Manufacturer Number:2102079-2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

Pin assy, 60 psn, lead free, Mezalok

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2102079-2
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:6
Mount Type:Board Mount
Termination Method:Surface Mount - Solder Ball
Contact Material:Phosphor Bronze
Pitch:.05 in, 1.27 mm
Voltage:250 VAC
Contact Type:Pin
Row Spacing:.05 in, 1.27 mm
Package Quantity:230
Contact Amperage:1.5 A
Number of Positions:60
Housing Color:Natural
Mount Orientation:Vertical
GPL:AC9
Mating Entry Location:Top
Packaging:Tape & Reel
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.093 in
Connector Height:.36 in, 9.15 mm
PCB Retention Type:Solder Ball
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarizing Tab
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L724
Contact Layout:Matrix
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC
Board to Board Configuration:Mezzanine
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
PCB Mount Alignment:Without
PCB Mount Alignment Type:None
Application Assembly Feature:Pick and Place Cover
Connector Assembly Type:PCB Mount Header
Stack Height:10 mm, 12 mm, 18 mm, .393 in
Part Aliases:2102079-2
SKU:AMP2102079-2

Detailed Description

Easily connect your circuit boards with this versatile Pin Assembly. Designed for a seamless board-to-board connection, this assembly features 60 positions in a compact, lead-free Mezalok housing. With a durable LCP housing material and surface mount termination method, it ensures reliable performance in aerospace, defense, and marine applications. The gold-plated phosphor bronze contacts offer excellent conductivity, while the 1.27mm pitch and 1.5A contact amperage support signal transmission. RoHS compliant and suitable for reflow soldering, this connector is a top choice for high-performance electronic assemblies.