2102080-4

Heilind Number:AMP2102080-4
Manufacturer:TE Connectivity
Manufacturer Number:2102080-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Socket, 60 p, 12 mm, LF, Mezalok

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2102080-4
Amperage:1.5 A
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:6
Mount Type:Board Mount
Termination Method:Surface Mount - Solder Ball
Contact Material:Beryllium Copper
Contact Plating:Gold
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Voltage:250 VAC
Contact Type:Socket
Row Spacing:.05 in, 1.27 mm
Package Quantity:350
Contact Amperage:1.5 A
Number of Positions:60
Housing Color:Natural
Mount Orientation:Vertical
GPL:AC9
Mating Entry Location:Top
Packaging:Reel
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.093 in
Connector Height:.305 in, 7.75 mm
PCB Retention Type:Solder Ball
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarizing Tab
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L724
Contact Layout:Matrix
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC
Board to Board Configuration:Mezzanine
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
PCB Mount Alignment:Without
PCB Mount Alignment Type:None
Application Assembly Feature:Pick and Place Cover
Connector Assembly Type:PCB Mount Receptacle
Stack Height:12 mm, .472 in
Part Aliases:2102080-4
SKU:AMP2102080-4

Detailed Description

Enhance your circuit connectivity with this high-performance Socket, featuring 60 gold-plated contacts for reliable signal transmission. With a compact 12mm pitch and a straight body orientation, it's perfect for board-to-board applications. Constructed with durable LCP housing and beryllium copper contacts, it ensures long-lasting performance in aerospace, defense, and marine environments. Operating at a wide temperature range of -67 to 257 °F, it meets stringent industry standards. Designed for easy assembly, it's compatible with pick-and-place technology and offers stackable capabilities, making it a versatile choice for your electronic projects. Rest assured of its quality and compliance with RoHS regulations, this Socket is a must-have component for your PCB designs.